EBC18DKMH

Heilind Number:SULEBC18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKMH

Detailed Description

The EBC18DKMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of modern electronics. The cantilever contact type and wire wrap termination method provide secure and efficient connections, while the clearance hole mount type allows for easy installation on PCBs. With 36 positions and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is highly reliable even in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Trust the EBC18DKMH for seamless board-to-board connections in your critical systems.