EBC18DKMI

Heilind Number:SULEBC18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKMI

Detailed Description

Introducing the EBC18DKMI, a high-performance PCB connector designed for seamless board-to-board connections. Crafted with precision from PBT and Phosphor Bronze materials, this female connector boasts a rugged construction that ensures durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Its threaded mount type and wire wrap termination method make installation a breeze. Featuring two rows of 36 cantilever contacts plated with gold, it offers impeccable conductivity. The 2.54mm pitch and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various environments. The connector stands at 15.49mm high and 9.4mm wide, with a tail length of 14.22mm for secure attachment. Certified for quality and performance, the EBC18DKMI is the perfect choice for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity with this essential component.