EBC18DKMN

Heilind Number:SULEBC18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKMN

Detailed Description

Introducing the EBC18DKMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm and 36 positions, this female connector offers seamless integration for various applications. Crafted with PBT and Phosphor Bronze, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is plated with gold for enhanced conductivity, while the termination method of wire wrap guarantees secure connections. With a maximum voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. The straight orientation and no mounting requirement make installation effortless. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC18DKMN is the ideal choice for seamless board-to-board connections.