EBC18DKMS

Heilind Number:SULEBC18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKMS

Detailed Description

EBC18DKMS features a high-performance board-to-board connector suitable for demanding applications. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity. With a current rating of 3 A and voltage capability of 700 VAC, it meets stringent power requirements. The connector, designed for female gender, offers two rows with 36 positions, allowing for versatile connections. Its side hole mount type and wire wrap termination method facilitate easy installation. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its performance. With a tail length of 14.22 mm and compact dimensions of 9.4 mm width and 15.49 mm height, it is space-efficient. Terminated with matte tin plating, it ensures durability. This connector, categorized under hi_rel, is ideal for use in various applications, making it a versatile and reliable choice for your connectivity needs.