| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DKMT |
EBC18DKMT
| Heilind Number: | SULEBC18DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKMT |
| ECAD Model: |
Specifications
Detailed Description
The EBC18DKMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 36 cantilever contacts made from durable phosphor bronze with gold plating, ensuring reliable signal transmission. This connector offers a secure threaded mount and wire wrap termination method, making it easy to install. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a tail length of 14.22mm and a low-profile height of 15.49mm, the EBC18DKMT is ideal for space-constrained designs. Its matte tin termination plating ensures excellent conductivity. This connector is part of the EBC series, meeting high standards of quality and performance.

