EBC18DKNH

Heilind Number:SULEBC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKNH

Detailed Description

Introducing the EBC18DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 36 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and straddle orientation guarantee secure mating. Suitable for high-voltage applications with a rating of 700 VAC, it also boasts a wide operating temperature range from -65 to 125°C. The termination method via Card Extender and Matte Tin plating on the termination provide efficient assembly and enhanced durability. With a compact design measuring 13.97mm in height and 9.4mm in width, the EBC18DKNH is ideal for space-constrained PCB layouts. Trust in its quality construction for seamless connectivity in your electronic systems. Elevate your design with this essential component, a standout in the realm of connectors.