EBC18DKNN

Heilind Number:SULEBC18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKNN

Detailed Description

Introducing the EBC18DKNN Board To Board PCB Connector, a high-performance component designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transfer in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with 2 rows and 36 positions offers ample connectivity options. Utilizing a Cantilever contact type and Card Extender termination method, it guarantees secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for easy integration into PCBs. Trust the EBC18DKNN for superior board-to-board connections in your electronic assemblies.