EBC18DKNS

Heilind Number:SULEBC18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKNS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC18DKNS. Designed for high-performance applications, this female connector features two rows with 36 positions and a pitch of 2.54mm (.1 in), ensuring secure and efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its side hole mount type and card extender termination method provide flexibility in installation. The cantilever contact type and straddle orientation further enhance its reliability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. It is terminated with matte tin plating, meeting industry standards for quality and performance. Perfect for use in hi-rel systems, this EBC18DKNS connector is a dependable solution for your PCB connectivity needs.