EBC18DKNT

Heilind Number:SULEBC18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKNT

Detailed Description

Introducing the EBC18DKNT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating, it can handle power-intensive tasks with ease. The female connector has two rows of 36 positions each, offering ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. The Cantilever contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 700VAC, it meets high safety standards. The Matte Tin termination plating ensures long-term durability. Compact in size, with dimensions of 13.97mm height and 9.4mm width, it is ideal for space-constrained applications. Classified under the hi-rel category, this connector is engineered for maximum performance and reliability. Upgrade your PCB connections with the EBC18DKNT.