EBC18DKRD

Heilind Number:SULEBC18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKRD

Detailed Description

The EBC18DKRD is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows, this connector allows for secure and efficient mating. Its clearance hole mount type and card extender termination method ensure easy installation. Constructed with PBT and Phosphor Bronze materials, and boasting gold-plated contacts, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With a pitch of 2.54mm, it offers precise alignment, while its cantilever contact type and straddle orientation enhance stability. The connector, with 36 positions and a tail length of 5.97mm, provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained environments. The termination plating of matte tin ensures durability and longevity. Perfect for high-reliability systems, this EBC18DKRD connector is a trusted solution for demanding electronic setups.