EBC18DKRH

Heilind Number:SULEBC18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKRH

Detailed Description

Introducing the EBC18DKRH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating 36 positions for versatile usage. Crafted with a durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. With a clearance hole mount type and card extender termination method, installation is efficient. The cantilever contact type and straddle orientation further enhance its functionality. Suitable for a wide temperature range of -65 to 125 °C, this connector guarantees performance in diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability. Trust the EBC18DKRH for seamless and secure board-to-board connections in your electronic projects.