| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DKRI |
EBC18DKRI
| Heilind Number: | SULEBC18DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKRI Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. With a sleek threaded mount type and card extender termination method, this connector offers easy installation and secure connectivity. Featuring 36 female contact positions with cantilever type contacts made of durable phosphor bronze and gold plating, it ensures reliable signal transmission. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the EBC18DKRI for efficient and stable board-to-board connections in your electronic systems.

