EBC18DKRN

Heilind Number:SULEBC18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKRN

Detailed Description

Introducing SKU EBC18DKRN, a high-performance Board-to-Board PCB Connector designed for optimal connectivity in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials and featuring gold-plated contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 36 positions each, it offers versatile connectivity options. The cantilever contact type and straddle orientation guarantee secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Additionally, its matte tin termination plating ensures durability. Upgrade your electronic assemblies with the EBC18DKRN for seamless and efficient connections.