| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DKRS |
EBC18DKRS
| Heilind Number: | SULEBC18DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 36 gold-plated contact positions, operating at 3A and 700VAC, guarantee efficient power and signal transmission. The cantilever contact type and side-hole mount offer secure attachment, while the card extender termination method simplifies installation. With a pitch of 2.54mm, this connector is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Rest assured of its quality, as it conforms to strict industry standards. Upgrade your connectivity solutions with the EBC18DKRS.

