EBC18DKRT

Heilind Number:SULEBC18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKRT

Detailed Description

Introducing the EBC18DKRT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The two rows of 36 cantilever contacts, made with gold-plated Phosphor Bronze, guarantee low contact resistance and optimal signal integrity. Its threaded mount type and straddle orientation offer secure and stable installation on the PCB. With a pitch of 2.54mm and a tail length of 5.97mm, it provides easy and efficient board-to-board connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC18DKRT for high-reliability connectivity solutions.