EBC18DKSD

Heilind Number:SULEBC18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKSD

Detailed Description

The EBC18DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 36 female contact positions, this connector ensures reliable connectivity in complex circuit setups. With a clearance hole mount type and through-hole termination method, installation is secure and straightforward. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its cantilever contact type and straight orientation further enhance signal transmission efficiency. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB layouts. Matte tin termination plating adds to its durability. Classified under high-reliability products, the EBC18DKSD is the perfect choice for mission-critical electronic systems.