| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DKSH |
EBC18DKSH
| Heilind Number: | SULEBC18DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKSH |
| ECAD Model: |
Specifications
Detailed Description
The EBC18DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek clearance hole mount and durable phosphor bronze contact material plated in gold, it ensures reliable conductivity even in harsh environments. Featuring a cantilever contact type and straight orientation, it offers easy and secure connections. With 36 positions and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its operating temperature range of -65 to 125°C guarantees optimal performance in extreme conditions. Measuring just .61 inches in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating enhances its longevity. The EBC18DKSH is a top choice for professionals in the electronics industry seeking high-quality connectivity solutions.

