EBC18DKSI

Heilind Number:SULEBC18DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKSI

Detailed Description

Introducing the EBC18DKSI, a high-performance female connector designed for seamless board-to-board connections. With two rows and 36 positions, this connector ensures efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability in operation. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125 °C, it's suitable for various environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Featuring a cantilever contact type and straight orientation, it facilitates easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity with the EBC18DKSI.