EBC18DKSN

Heilind Number:SULEBC18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKSN

Detailed Description

Introducing the EBC18DKSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 36 positions, allowing for robust and reliable connections. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. With a termination method of thru-hole and termination plating of matte tin, it offers secure and durable mounting on PCBs. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. Perfect for aerospace, industrial, and telecommunications applications, the EBC18DKSN is the ultimate choice for high-reliability connectivity solutions.