| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DKSS |
EBC18DKSS
| Heilind Number: | SULEBC18DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 36 cantilever contacts on a 2.54mm pitch, it offers ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC18DKSS for efficient and durable board-to-board connections in your electronic designs.

