EBC18DKST

Heilind Number:SULEBC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKST

Detailed Description

Introducing the EBC18DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission. The female gender, 2 rows, and threaded mount type make installation easy and secure. Using a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high durability. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC18DKST is suitable for a wide range of industrial applications. Its Matte Tin termination plating and .19-inch tail length ensure efficient soldering and PCB integration. Measuring just .61 inches in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust in the EBC18DKST for dependable and high-speed board-level connections.