| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DKUD |
EBC18DKUD
| Heilind Number: | SULEBC18DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each made of durable PBT and phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The cantilever contact type and right-angle orientation offer easy and secure mating in tight spaces. With 36 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating make installation a breeze. Trust the EBC18DKUD for efficient and durable board-to-board connections in your designs.

