EBC18DKUH

Heilind Number:SULEBC18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKUH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DKUH

Detailed Description

Introducing the EBC18DKUH, a high-performance board-to-board PCB connector suitable for demanding applications. With a compact design featuring two rows of 36 female contacts, this connector offers reliable connectivity in tight spaces. Crafted from durable PBT and phosphor bronze with gold plating, it ensures superior conductivity and longevity. The cantilever contact type and right-angle orientation facilitate easy mating and secure connections. Rated for 700 VAC and 3A, it guarantees efficient power transmission. With a clearance hole mount and thru-hole termination, installation is straightforward. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating further enhances durability. Perfect for use in aerospace, military, and industrial electronics, the EBC18DKUH is a dependable choice for your connectivity needs.