EBC18DKUI

Heilind Number:SULEBC18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKUI

Detailed Description

The EBC18DKUI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a dual-row configuration with 36 positions, this female connector offers a secure connection for your electronic devices. Made with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole mounting provides easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Trust in the EBC18DKUI for seamless connectivity in your electronic systems.