EBC18DKUN

Heilind Number:SULEBC18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKUN

Detailed Description

Introducing the EBC18DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration, this female connector offers 36 positions for secure and reliable connectivity. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it perfect for space-saving installations. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125 °C, it excels in harsh environments. Termination is easy via thru-hole mounting with matte tin plating, guaranteeing a strong and lasting connection. Measuring 13.97 mm in height and 9.4 mm in width, it's compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the EBC18DKUN ensures optimal performance and reliability.