EBC18DKUT

Heilind Number:SULEBC18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DKUT

Detailed Description

Introducing the EBC18DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring excellent conductivity and reliability. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution. With matte tin termination plating for added durability, this connector is a vital component for ensuring seamless signal transmission in critical electronic systems.