EBC18DRAH

Heilind Number:SULEBC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRAH

Detailed Description

Introducing the EBC18DRAH, a high-performance board-to-board PCB connector engineered for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh environments. Its right-angle orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained setups. With matte tin termination plating ensuring long-term performance, the EBC18DRAH is a reliable solution for demanding PCB connectivity needs.