EBC18DRAI

Heilind Number:SULEBC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRAI

Detailed Description

Introducing the EBC18DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a maximum voltage rating of 700 VAC. With a contact configuration of 36 positions in 2 rows, it offers ample connectivity options for various applications. The threaded mount type and right-angle orientation make it easy to install in tight spaces, while the through-hole termination method guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in demanding environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained designs. Trust the EBC18DRAI for your connectivity needs in aerospace, defense, and other high-reliability applications.