Introducing the EBC18DRAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm, this female connector features two rows with 36 positions, offering ample flexibility for intricate circuitry. Its right-angle orientation and thru-hole termination method ensure secure installation on PCBs. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. RoHS compliant and featuring matte tin termination plating, this connector adheres to strict environmental standards. Meeting voltage requirements of 700 VAC and carrying a 3A current, it is suitable for a wide range of applications. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient without compromising on functionality. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC18DRAN is the perfect solution for seamless board-to-board connections.