EBC18DRAS

Heilind Number:SULEBC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRAS

Detailed Description

Introducing the EBC18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and data-intensive systems. RoHS compliant and with a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries where reliability is paramount. Its termination method through-hole with matte tin plating and a tail length of 3.18mm ensures easy and secure connection to PCBs. With a compact design, measuring 10.95mm in height and 8.38mm in width, the EBC18DRAS offers space-saving solutions without compromising on performance. Whether it's for aerospace, telecommunications, or industrial applications, this connector is a trusted choice for seamless connectivity.