EBC18DREH-S13

Heilind Number:SULEBC18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DREH-S13

Detailed Description

Introducing the EBC18DREH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 36 positions, accommodating complex circuitry with ease. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The gold-plated contact surfaces guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. Operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Whether in telecommunications, aerospace, or industrial applications, the EBC18DREH-S13 delivers unparalleled performance, making it an essential component in hi-rel systems.