EBC18DREI

Heilind Number:SULEBC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DREI

Detailed Description

The EBC18DREI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding industrial applications. The connector has a compact design with two rows and 36 positions, offering versatility in connectivity. Its threaded mount type and eyelet termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation and Full Bellow contact type further enhance its performance. With a tail length of 5.72mm and a low connector height of 10.95mm, it allows for efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Overall, the EBC18DREI is a top choice for professionals seeking a high-quality and dependable connector solution.