EBC18DREN-S13

Heilind Number:SULEBC18DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DREN-S13

Detailed Description

Introducing the EBC18DREN-S13, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. The female gender and 2 rows of connectors make it versatile for various setups. Its unique full bellow contact type and gold-plated phosphor bronze contacts ensure optimal signal integrity. Designed for easy installation, it offers a card extender termination method with no mounting required. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating enhances durability, while the straddle orientation allows for space-saving installation. Compact yet robust, the EBC18DREN-S13 is a must-have component for any PCB project.