| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DREN |
EBC18DREN
| Heilind Number: | SULEBC18DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DREN, a high-performance board-to-board PCB connector designed for reliable power transfer in electronic applications. With a compact form factor and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Featuring 36 gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its efficiency. Operating at a voltage of 700VAC and an amperage of 3A, it meets the demands of various power transmission tasks. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The eyelet termination method and matte tin plating make installation easy and secure. Trust the EBC18DREN for your critical board-to-board connection needs.

