EBC18DRES

Heilind Number:SULEBC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRES

Detailed Description

Introducing the EBC18DRES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers a secure and reliable connection for up to 36 positions. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. The termination method of eyelet and side hole mount type allow for easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Featuring a full bellow contact type and straight orientation, it guarantees optimal signal integrity. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained applications. Rest assured of its quality, as it is RoHS compliant and has matte tin termination plating. Trust the EBC18DRES for your connectivity needs.