| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DRMD-S288 |
EBC18DRMD-S288
| Heilind Number: | SULEBC18DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 36 positions allow for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its straddle orientation and card extender termination method make installation easy and secure. Trust the EBC18DRMDS288 for your critical connection needs.

