EBC18DRMD

Heilind Number:SULEBC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRMD

Detailed Description

The EBC18DRMD connector is a high-performance solution for board-to-board and card-edge connections, featuring a durable construction of PBT and Phosphor Bronze. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission in demanding applications. This female connector, with two rows of 36 positions each, offers versatility in design. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a compact size of 9.4mm width and 15.49mm height, it meets the requirements of various industries. The loop bellow contact type and straight orientation further enhance its functionality. Ideal for use in aerospace, defense, and industrial systems, the EBC18DRMD connector is a dependable choice for your connectivity needs.