| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DRMH-S288 |
EBC18DRMH-S288
| Heilind Number: | SULEBC18DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 36 gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with minimal resistance. The loop bellow contact type and clearance hole mount offer secure and efficient connections, while the card extender termination method simplifies installation. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained designs. Trust the EBC18DRMHS288 for superior performance in your electronic systems.

