EBC18DRMH

Heilind Number:SULEBC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRMH

Detailed Description

Introducing the EBC18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of 36 positions each, it allows for versatile and secure connections. The clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with phosphor bronze contacts plated with gold and termination plated with matte tin, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality, while the operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications. Trust the EBC18DRMH for your connectivity needs in aerospace, defense, and other high-reliability industries.