EBC18DRMI-S288

Heilind Number:SULEBC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRMI-S288

Detailed Description

Experience seamless connectivity with our EBC18DRMIS288 PCB Connector, meticulously crafted for optimal performance in electronic applications. Designed with precision, this connector features two rows of 36 female pins, ensuring secure and efficient data transmission. The use of durable materials like PBT and Phosphor Bronze, along with gold-plated contacts, guarantees longevity and reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards of quality and safety. The loop bellow contact type and straddle orientation further enhance its functionality. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its threaded mount type and card extender termination method offer easy installation. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust in the EBC18DRMIS288 for seamless board-to-board connections in your electronic devices.