EBC18DRMI

Heilind Number:SULEBC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRMI

Detailed Description

Introducing our EBC18DRMI PCB connector, designed for high-performance applications with a focus on reliability. This female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power connectivity. The two rows of 36 positions, along with a 2.54mm pitch, provide ample room for secure wire wrap termination. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its threaded mount type and straight orientation facilitate easy installation on PCBs. The Matte Tin termination plating further enhances its longevity. With a compact design (15.49mm height, 9.4mm width), the EBC18DRMI is ideal for space-constrained applications in various industries, from telecommunications to aerospace. Trust in this connector for your critical connections, where quality and performance are paramount.