| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DRMN-S288 |
EBC18DRMN-S288
| Heilind Number: | SULEBC18DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC18DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring 36 gold-plated loop bellow contacts, it guarantees excellent conductivity and durability. The orientation allows for straddle mounting, ideal for space-saving applications. Its termination method of card extender with matte tin plating offers secure and efficient assembly. Operating temperature range of -65 to 125°C ensures stability in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is suitable for compact electronic devices. Trust in the quality and performance of this EBC18DRMNS288 connector for your connectivity needs.

