| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DRMN |
EBC18DRMN
| Heilind Number: | SULEBC18DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DRMN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows and 36 positions, allowing for versatile connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The termination method of wire wrap and a pitch of 2.54mm make for easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-restricted designs. Trust the EBC18DRMN for secure and high-quality board-to-board connections in your electronic projects.

