EBC18DRMS-S288

Heilind Number:SULEBC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRMS-S288

Detailed Description

Introducing the EBC18DRMS-S288, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm, this connector features two rows of 36 positions, making it ideal for dense PCB layouts. The termination method, Card Extender, ensures secure and stable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation facilitate easy mating. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust the EBC18DRMS-S288 for robust and efficient board-to-board connectivity in your electronic systems.