EBC18DRMZ

Heilind Number:SULEBC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRMZ

Detailed Description

Introducing the EBC18DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. The termination method of wire wrap guarantees secure connections, while the gold contact plating and loop bellow contact type optimize conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm, this connector offers precise alignment. Its straight orientation and 36 positions make it versatile for various configurations. The matte tin termination plating enhances durability even in harsh environments, with an operating temperature range of -65 to 125 °C. Measuring at a connector height of 15.49mm and width of 9.4mm, it fits compactly into assemblies. Ideal for applications where reliability is paramount, the EBC18DRMZ is a top choice in the realm of high-performance connectors.