EBC18DRSD-S288

Heilind Number:SULEBC18DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSD-S288

Detailed Description

The EBC18DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating offers superior corrosion resistance. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for both industrial and commercial use. The EBC18DRSDS288 is a reliable solution for your board-to-board connectivity needs.