EBC18DRSD

Heilind Number:SULEBC18DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSD

Detailed Description

The EBC18DRSD connector is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts guarantee low contact resistance and long-term reliability. With a contact type of Loop Bellow and a termination method of Thru Hole, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with 36 positions in a compact design, is perfect for high-density PCB layouts. The clearance hole mount type and straight orientation make it easy to install. With matte tin termination plating, it complies with RoHS regulations. Overall, the EBC18DRSD is an essential component for advanced electronic systems.