EBC18DRSH-S288

Heilind Number:SULEBC18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSH-S288

Detailed Description

Introducing the EBC18DRSH-S288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This female connector, featuring two rows with a total of 36 positions, ensures reliable contact with a current rating of 3A and voltage resistance up to 700VAC. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees longevity and efficient signal transmission. The clearance hole mount type and card extender termination method offer easy installation on PCBs. With an operating temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance compatibility and functionality. The matte tin termination plating adds to its robustness. Measuring at .61 inches in height and 9.4mm in width, it fits compactly into circuit layouts. Trust the EBC18DRSHS288 for seamless board-to-board connections in your electronic projects.