EBC18DRSH

Heilind Number:SULEBC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSH

Detailed Description

The EBC18DRSH connector, featuring a robust design for high-reliability applications, offers exceptional performance in board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and 36 positions across 2 rows, it ensures efficient signal transmission. The female connector, with a clearance hole mount type and termination method of thru hole, guarantees secure attachment. Constructed with PBT and Phosphor Bronze contact material plated with gold, it provides reliable conductivity, with a voltage rating of 700VAC. Its loop bellow contact type and straight orientation optimize signal integrity. With a tail length of 4.83mm (.19 in) and operating temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers easy installation on PCBs. Termination plating with Matte Tin ensures durability. Trust the EBC18DRSH for seamless connectivity in critical electronic systems.