EBC18DRSI-S288

Heilind Number:SULEBC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSI-S288

Detailed Description

This high-performance Board to Board PCB Connector, SKU EBC18DRSI-S288, boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. Featuring a female gender and two rows of contacts, it is suitable for various applications. The threaded mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. With 36 positions at a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. This connector, with a compact design measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB layouts. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. A reliable choice for high-speed and high-power applications, it meets the stringent requirements of the EBC18DRSIS288 standard.